
This multi-pair twisted pair cable features 15 pairs of conductors with a voltage rating of 30V and a wire gauge of 18AWG. It has a length of 1000 feet and is constructed with copper conductors and PVC insulation. The cable is suitable for operating temperatures between -20°C and 80°C and is compliant with UL, CE, and NEC approvals.
Sign in to ask questions about the Belden 9777 0601000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 9777 0601000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Pairs | 15 |
| RoHS Compliant | Yes |
| Stranding | 19X30 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9777 0601000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
