Multi-Conductor Cables 28AWG 6C SHIELD 500ft SPOOL CHROME
Belden 9791060500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 6 |
| Outside Diameter | 5.72mm |
| Packaging | Spool |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 30V |
| Weight | 14.5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9791060500 to view detailed technical specifications.
No datasheet is available for this part.