This 22AWG audio cable features four bare copper conductors and a multi-color insulation. The cable has a maximum outer diameter of 5.08mm and a maximum current rating of 2.4A. It is rated for 300VAC and operates within a temperature range of -30°C to 60°C.
Belden 9794 606U500 technical specifications.
| Type | Audio Cable |
| Size | 22AWG |
| Number of Conductors | 4 |
| Conductor Material | Bare Copper |
| Insulation Color | Multi Color |
| Jacket Color | Gray/Rose |
| Maximum Outer Diameter | 5.08mm |
| Max Current Rating | 2.4A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 9794 606U500 to view detailed technical specifications.
No datasheet is available for this part.