Computer Cable 4Conductors 28AWG 304.8m Tinned Copper 1A 30VAC
Checking distributor stock and pricing after the page loads.
| Type | Computer Cable |
| Size | 28AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Maximum Outer Diameter | 5.44mm |
| Max Current Rating | 1A |
| Max Voltage Rating | 30VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |