This shielded multi-pair cable is rated for 150V and features 28AWG conductors with 7x36 stranding. The insulation and jacket materials are PVC, and the cable is available on a spool. Operating temperatures range from -20°C to 60°C, and the cable is compliant with RoHS regulations. It is not Reach SVHC compliant, and approvals include UL, CE, and NEC.
Belden 9804060100 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Diameter | 0.214inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 5.44mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 3.6lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9804060100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.