
Cable; 31Pr; 28AWG; 7x36; TC; PP ins; Foil/Braid; Chrome PVC jkt; AWM, CL2
Belden 98140601000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 62 |
| Number of Pairs | 31 |
| RoHS Compliant | Yes |
| Stranding | 7X36 |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
No datasheet is available for this part.
