This 20AWG wire features a 100R impedance and is made from copper with a polyethylene insulation material. It is available on a spool and has a maximum operating temperature of 80°C and a minimum operating temperature of -55°C. The wire is RoHS compliant and has a black color.
Belden 9815 0102000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 100R |
| Insulation Material | Polyethylene |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.