This shielded twisted pair cable features 20 conductors with a maximum voltage rating of 600VAC. The conductors are made of tinned copper and bare copper, and the jacket is black in color. The cable has a maximum outer diameter of 8.38mm and operates within a temperature range of -55°C to 80°C.
Belden 9815 010500 technical specifications.
| Type | Shielded Twisted Pair Cable |
| Size | 20AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper/Bare Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 8.38mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.