Twinaxial Cable, 500Ft, Black; Wire Gauge: 20Awg; Conductor Area Csa: -; Impedance: 100Ohm; Jacket Color: black; Reel...
Belden 9815-500-10 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Impedance | 100R |
| Jacket Material | PE |
| Outside Diameter | 8.38mm |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| RoHS | Unconfirmed |
No datasheet is available for this part.