Belden 98150101000 technical specifications.
| Approvals | CE |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 100R |
| Insulation Material | Polyethylene |
| Jacket Material | PE |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 0.33inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 600V |
| Weight | 69lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 98150101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
