
Four-conductor, 24AWG multi-pair twisted pair bulk cable featuring copper conductors with 7 x 32 stranding. This shielded cable offers a 100-ohm impedance and a 30V voltage rating, suitable for applications up to 80°C. The cable is insulated and jacketed with PVC, with a chrome-colored exterior and a 7.39mm outside diameter. It is supplied on a 152.4m reel and is RoHS compliant.
Sign in to ask questions about the Belden 9829 060500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 9829 060500 technical specifications.
| Approvals | UL, CE, NEC |
| Package/Case | 300 |
| Color | Chrome |
| Conductor Material | Copper |
| Current Rating | 2.1A |
| Diameter | 0.291inch |
| Impedance | 100R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 7.39mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9829 060500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
