This 24AWG twisted pair cable features a maximum outer diameter of 14.4mm and operates within a temperature range of -30°C to 80°C. It has a maximum voltage rating of 30VAC and a maximum current rating of 1.2A. The conductor material is tinned copper, and the jacket color is chrome.
Belden 9837 0601000 technical specifications.
| Type | Twisted Pair Cable |
| Size | 24AWG |
| Maximum Outer Diameter | 14.4mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Jacket Color | Chrome |
| Conductor Material | Tinned Copper |
| Max Current Rating | 1.2A |
| Max Voltage Rating | 30VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Belden 9837 0601000 to view detailed technical specifications.
No datasheet is available for this part.