This shielded multi-pair twisted pair cable is designed for use in a variety of applications. It features a copper conductor material and PVC insulation and jacket. The cable is 500foot in length and has an outside diameter of 14.4mm. It is rated for a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The cable is compliant with RoHS regulations and has approvals from UL, CE, and NEC. It is available in a 36-conductor, 18-pair configuration.
Belden 9837060500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 36 |
| Number of Pairs | 18 |
| Outside Diameter | 14.4mm |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 82lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
No datasheet is available for this part.