
24 AWG multi-conductor cable featuring 1 pair of stranded copper conductors, each with 7 x 32 stranding. This screened cable offers a 120 Ohm impedance and a 2.1A current rating, suitable for RS-485 computer applications. Constructed with PVC insulation and a PVC jacket, it operates within a temperature range of -30°C to 80°C and has a 300V voltage rating. The cable is shielded, UL, CE, and NEC approved, and supplied on a 500-foot spool.
Belden 9841 060500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Current Rating | 2.1A |
| Impedance | 120R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 5.893mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9841 060500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
