Belden 9841NH technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Jacket Material | LSZH |
| Mount | Cable |
| Number of Pairs | 1 |
| Outside Diameter | 5.9mm |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Data |
| RoHS | Compliant |
Download the complete datasheet for Belden 9841NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.