This multi-conductor cable features 24AWG copper conductors with LSZH insulation and a chrome finish. It is available in 1000ft lengths and is rated for operation between -20°C and 75°C. The cable is RoHS compliant and packaged on a spool.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 9841NH0601000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | LSZH |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Weight | 37lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9841NH0601000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.