
Shielded multi-pair cable featuring 2 pairs of 24AWG stranded copper conductors, each with PVC insulation. This 4-conductor cable boasts a PVC jacket and operates within a temperature range of -30°C to 80°C, with a 300V rating. Approvals include UL, CE, and NEC, and it is RoHS compliant. The cable is supplied on a 100-foot spool.
Belden 9842 060100 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 8.636mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9842 060100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
