
This shielded cable features 6 conductors with a 24AWG copper wire and a PVC jacket. It has a length of 100 feet and is not Reach SVHC compliant, but is RoHS compliant. The cable has a diameter of 9.14mm and weighs 7.1 pounds.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 9843-060-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PE |
| Jacket Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Pairs | 3 |
| Outside Diameter | 9.14mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9843 |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| Weight | 7.1lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9843-060-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.