
This shielded multi-pair twisted pair cable features a voltage rating of 30V and a current rating of 2.7A. It is constructed with 20AWG wire and has a stranding of 7 x 28. The cable is shielded and has a PVC insulation and jacket material. It is available on a spool and is compliant with RoHS regulations. The operating temperature range is from -20°C to 80°C.
Belden 9873-060-100 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Current Rating | 2.7A |
| Impedance | 50R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Number of Pairs | 3 |
| Outside Diameter | 8.66mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 28 |
| Voltage Rating | 30V |
| Weight | 6.6lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9873-060-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.