
Hook-up Wire 8AWG 76.2m 6.35mm Tinned Copper Red 600VAC
Checking distributor stock and pricing after the page loads.
Belden 9908 002250 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 250foot |
| Max Operating Temperature | 105°C |
| Mount | Wire |
| Outside Diameter | 6.35mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 84 x 27 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 18.5lb |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.