9908 Hook-up/Lead - UL AWM Styles 1028 and 1015
Checking distributor stock and pricing after the page loads.
Belden 9908 009250 technical specifications.
| Type | Hook-up Wire |
| Size | 8AWG |
| Maximum Outer Diameter | 6.35mm |
| Jacket Color | White |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.