
This black 8AWG hook-up wire is rated for 600V and is available on a 250foot spool. It has a maximum operating temperature of 105°C and is made from copper conductors with PVC insulation and jacket. The wire is not Reach SVHC compliant but is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Belden 9908 010250 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 250foot |
| Max Operating Temperature | 105°C |
| Outside Diameter | 6.35mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 84 x 27 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 18.5lb |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.