GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Checking distributor stock and pricing after the page loads.
Belden 9908-RED-250 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Voltage Rating (AC) | 600V |
| Number of Conductors | 1 |
| Packaging | Bulk |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.