
This 600V hook-up wire features a copper conductor and PVC insulation, with a maximum operating temperature of 105°C. It is available in a 100ft length and is RoHS compliant. The wire has a 8AWG gauge and a yellow color. It meets UL, CSA, and CE approvals.
Checking distributor stock and pricing after the page loads.
Belden 9908004100 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Outside Diameter | 6.35mm |
| RoHS Compliant | Yes |
| Series | 9908 |
| Stranding | 84 x 27 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 7.7lb |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.