
This 10AWG shielded cable features a 50R impedance and a PVC jacket. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The cable is available in a 100foot length and is packaged on a spool. It is RoHS compliant and not Reach SVHC compliant. The conductor material is copper and the shielding is shielded.
Belden 9913 010100 technical specifications.
| Approvals | CE |
| Color | Black |
| Conductor Material | Copper |
| Impedance | 50R |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Cores | 1 |
| Outside Diameter | 0.405inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 14.2lb |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9913 010100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
