
This shielded coaxial cable features a characteristic impedance of 50 ohms and a conductor material of copper. The insulation material is PE and the jacket material is PVC. The cable is available in a length of 500 feet and has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It is CE approved and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 9913 010500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 9913 010500 technical specifications.
| Approvals | CE |
| Capacitance | 80.688pF |
| Characteristic Impedance | 50R |
| Color | Black |
| Conductor Material | Copper |
| Impedance | 50R |
| Insulation Material | PE |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Strands | 1 |
| Outside Diameter | 10.287mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 57lb |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9913 010500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.