This 300V hook-up wire features a copper conductor and PVC insulation, packaged on a spool. The wire has a 16AWG gauge and is RoHS compliant. It is suitable for use in a variety of applications where a reliable and durable wire is required.
Belden 9916 0025000 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 9916 0025000 to view detailed technical specifications.
No datasheet is available for this part.