Hook-up Wire 16AWG 30.48m 2.34mm Tinned Copper 300VAC
Belden 9916 007100 technical specifications.
| Type | Hook-up Wire |
| Size | 16AWG |
| Maximum Outer Diameter | 2.34(Typ)mm |
| Max Operating Temperature | 105°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 9916 007100 to view detailed technical specifications.
No datasheet is available for this part.