This 300V hook-up wire features 16AWG copper conductors and PVC insulation. It is available in 1000foot lengths and meets UL, CSA, and CE approvals. The wire is RoHS compliant and has a maximum operating temperature of 105°C.
Belden 9916 0071000 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Violet |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 9916 0071000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.