This 300V hook-up wire features a 16AWG copper conductor with black PVC insulation. Available on a spool, it is compliant with RoHS regulations. The wire is suitable for a variety of applications where high voltage and reliable connections are required.
Belden 9916 0105000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.