Hook-up Wire 16AWG 30.48m 2.34mm Tinned Copper 300VAC
Belden 9916-DK-GRN-100 technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Voltage Rating (AC) | 300V |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 2.33mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Belden 9916-DK-GRN-100 to view detailed technical specifications.
No datasheet is available for this part.