Belden 9916003100 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Orange |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Mount | Wire |
| Outside Diameter | 2.34mm |
| Series | 9916 |
| Stranding | 26 x 30 |
| Voltage Rating | 300V |
| Weight | 1.2lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 9916003100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.