Hook-up Wire 16AWG UL1007 GRY
Belden 9916008100 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Outside Diameter | 2.34mm |
| Series | 9916 |
| Stranding | 26 x 30 |
| Voltage Rating | 300V |
| Weight | 1.2lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 9916008100 to view detailed technical specifications.
No datasheet is available for this part.