
This 300V 18AWG hook-up wire features a PVC insulation and jacket, with a maximum operating temperature of 105°C. It is available in a 1000ft length and is RoHS compliant. The wire has a white color and is made of copper conductor material. It is not Reach SVHC compliant. The wire is packaged in a quantity of one and has a diameter of 2.007mm.
Sign in to ask questions about the Belden 9918 0091000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 9918 0091000 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 300 |
| Color | White |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Mount | Wire |
| Outside Diameter | 2.007mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 9lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 9918 0091000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.