
This 300V hook-up wire features a 20AWG copper conductor with PVC insulation and jacket. It is available on a 1000foot spool and is suitable for use in a variety of applications. The wire has a maximum operating temperature of 105°C and is compliant with RoHS regulations. It is not Reach SVHC compliant.
Sign in to ask questions about the Belden 9919 0091000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 9919 0091000 technical specifications.
| Approvals | UL, CSA, CE |
| Color | White |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Mount | Cable |
| Outside Diameter | 1.753mm |
| Package Quantity | 2 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 6lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 9919 0091000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.