
22AWG hook-up wire featuring a tinned copper conductor with 7x30 stranding. This red PVC insulated and jacketed cable offers a 300V voltage rating and a maximum operating temperature of 105°C. It is supplied on a spool with a total length of 304.8 meters (1000 feet) and meets UL, CSA, and CE approvals, as well as RoHS compliance.
Belden 9921 0021000 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 300 |
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 1.575mm |
| Package Quantity | 2 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 4lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 9921 0021000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.