
22AWG hook-up wire featuring a tinned copper conductor with 7x30 stranding. This PVC insulated and jacketed cable offers a 300V rating and a maximum operating temperature of 105°C. The wire has an outside diameter of 1.57mm and is supplied on a 100-foot spool. Approvals include UL, CSA, and CE, with RoHS compliance.
Belden 9921 010100 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 1.57mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 9921 010100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.