
22AWG hook-up wire featuring a single conductor (1C) of stranded copper (7 x 30) with a black PVC insulation and jacket. Rated for 300V, this wire operates within a temperature range of -20°C to 105°C. Approvals include UL, CSA, and CE, with RoHS compliance. Supplied on a 1000-foot spool, it has an outside diameter of 1.575mm.
Belden 9921 0101000 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Wire |
| Outside Diameter | 1.575mm |
| Package Quantity | 2 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 4lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 9921 0101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
