
This 300V 22AWG hook-up wire features a 7 x 30 stranding, PVC insulation, and a length of 1000ft. It is available in a package quantity of 2. The wire has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It is compliant with RoHS regulations and is not Reach SVHC compliant. The wire has a weight of 4lb and an outside diameter of 1.57mm.
Sign in to ask questions about the Belden 9921 0131000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 9921 0131000 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 300 |
| Color | Blue |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Wire |
| Outside Diameter | 1.57mm |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 4lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 9921 0131000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.