
24AWG 3-conductor shielded multi-conductor cable, featuring 7x32 stranding for flexibility. This cable boasts a 300V voltage rating and operates reliably between -30°C and 80°C. Constructed with PVC insulation and a PO jacket, it is RoHS compliant and UL, CE, and NEC approved. Supplied on a 100-foot spool in a chrome finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 9925 060100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PO |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 5.309mm |
| Package Quantity | 2 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| Weight | 3.2lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9925 060100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
