This 300V rated wire features a 26AWG gauge and 7 x 34 stranding, with a green PVC insulation material. It is available in a 100foot length and has a maximum operating temperature of 105°C. The wire is part of the 9926 series from Belden.
Belden 9926005100 technical specifications.
| Package/Case | 300 |
| Color | Green |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Outside Diameter | 1.3mm |
| Series | 9926 |
| Stranding | 7 x 34 |
| Voltage Rating | 300V |
| Weight | 3.200001oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.