This 300V 26AWG hook-up wire features a PVC insulation and jacket, with a maximum operating temperature of 105°C. It is available in a 1000ft length and is compliant with UL, CSA, and CE approvals. The wire has a copper conductor and a green color, with a 7 x 34 stranding. It is not Reach SVHC compliant, but is RoHS compliant.
Sign in to ask questions about the Belden 99260051000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 99260051000 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 300 |
| Color | Green |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Outside Diameter | 1.3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 3lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 99260051000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
