This 26AWG hook-up wire features a 300V voltage rating and operates within a temperature range of -40°C to 105°C. It has a 1.3mm outside diameter and is insulated with PVC material. The wire is available in 100foot lengths and is approved for use in UL, CSA, and CE applications.
Belden 9926007100 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Violet |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Mount | Wire |
| Outside Diameter | 1.3mm |
| Series | 9926 |
| Stranding | 7 x 34 |
| Voltage Rating | 300V |
| Weight | 3.200001oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.