
This shielded multi-conductor cable from Belden features 10 conductors with a 24AWG wire/cable gauge and a voltage rating of 300V. The cable is constructed with copper conductors, PVC insulation, and a PVC jacket. It is available on a spool and has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The cable is RoHS compliant and meets UL and CE approvals.
Belden 9935060500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Outside Diameter | 7.772mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 28lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9935060500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.