
This shielded multi-conductor cable features a 22AWG conductor material of copper, with a PVC insulation and jacket material. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The cable is available on a spool and is 100 feet in length, with a diameter of 5.131mm. It is compliant with RoHS regulations and is not Reach SVHC compliant.
Belden 9939060100 technical specifications.
| Approvals | UL, CE, NEC |
| Package/Case | 100 |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 5.131mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 3.1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9939060100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.