
22AWG 4-conductor shielded multi-conductor cable, featuring copper conductors with 7x30 stranding and PVC insulation. This cable is encased in a durable PVC jacket, offering a 300V voltage rating and operating within a temperature range of -30°C to 80°C. Supplied on a 100-foot spool, it is RoHS compliant and meets UL, CE, and NEC approvals.
Sign in to ask questions about the Belden 9940 060100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 9940 060100 technical specifications.
| Approvals | UL, CE, NEC |
| Package/Case | 100 |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 5.461mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9940 060100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
