
6-conductor, 22AWG multi-conductor cable featuring shielded construction with a semi-rigid polyvinyl chloride (PVC) jacket and insulation. Copper conductors are stranded 7 x 30, offering a 300VAC voltage rating and a 6.22mm outside diameter. Operating temperature range spans from -30°C to 80°C. This RoHS compliant cable is supplied on a 100-foot spool and meets UL, CE, and NEC approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 9942 060100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 9942 060100 technical specifications.
| Approvals | UL, CE, NEC |
| Package/Case | 100 |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Outside Diameter | 6.223mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9942 060100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
