
22AWG multi-conductor cable featuring 10 conductors, each stranded 7x30 for flexibility. This shielded cable boasts a chrome PVC jacket and PVC insulation, rated for 300V and operating temperatures from -30°C to 80°C. Supplied on a 100-foot spool, it meets UL, CE, and NEC approvals, and is RoHS compliant.
Sign in to ask questions about the Belden 9946 060100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 9946 060100 technical specifications.
| Approvals | UL, CE, NEC |
| Package/Case | 100 |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Outside Diameter | 7.62mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| Weight | 6.6lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9946 060100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
