
22AWG multi-conductor cable featuring 25 conductors, each with a 7 x 30 stranding configuration and copper conductor material. This shielded cable utilizes PVC insulation and a PVC jacket, offering a 300V voltage rating and a maximum operating temperature of 80°C, with a minimum of -30°C. The cable is presented on a 100-foot spool with a chrome finish, meeting UL, CE, and NEC approvals, and is RoHS compliant.
Sign in to ask questions about the Belden 9948 060100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 9948 060100 technical specifications.
| Approvals | UL, CE, NEC |
| Package/Case | 100 |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Outside Diameter | 10.414mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| Weight | 13.3lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9948 060100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
