
Multi-conductor cable featuring 37 conductors, each 22AWG stranded copper. This shielded cable offers a 300V voltage rating and a 1.4A current rating, with PVC insulation and jacket. Operating temperature range is -30°C to 80°C. The 100-foot spool is chrome colored and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 9949 060100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE, NEC |
| Package/Case | 100 |
| Color | Chrome |
| Conductor Material | Copper |
| Current Rating | 1.4A |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 37 |
| Number of Cores | 37 |
| Outside Diameter | 11.68mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| Weight | 17.8lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9949 060100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
